• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038241R9999 ZA10 identification strips 1000mm Labelling system 1 pc(s)

Product type
Labelling system
Dim
(L x W x H) 1000 x 1000 x 20 mm
Content
1 pc(s)
Width
1000 mm
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transparent: No.
  • Colour: grey
  • Height: 20
  • Width 1000
  • Length 1000
  • Label: Without label
  • Magnetic: No.
  • Self-adhesive: Yes
  • Diameter: 0
Product type

Labelling system

Dim

(L x W x H) 1000 x 1000 x 20 mm

Content

1 pc(s)

Width

1000 mm

Height

20 mm

Length

1000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328419 Striebel & John 2CPX038241R9999 ZA10 identification strips 1000mm Labelling system 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328419 Striebel & John 2CPX038241R9999 ZA10 identification strips 1000mm Labelling system 1 pc(s)

Description

Identification strips, 20 mm, self-adhesive, length 1000 mm, for distribution panels, combination sets or CombiLine modules.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?