• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038246R9999

Product type
Labelling system
Dim
(L x W x H) 210 x 210 x 297 mm
Content
1 pc(s)
Width
210 mm
Height
297 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transparent: No.
  • Color: Multicolor
  • Height: 297
  • Width 210
  • Length 210
  • Label: With label
  • Magnetic: No.
  • Self-adhesive: Yes
  • Diameter: 0
Product type

Labelling system

Dim

(L x W x H) 210 x 210 x 297 mm

Content

1 pc(s)

Width

210 mm

Height

297 mm

Length

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2328877 Striebel & John 2CPX038246R9999

Description

Labeling system for counter fields (for max. 4 counter places), consisting of different forms and labels, self-adhesive. Easy printing via labeling module from StriePlan planning software.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?