• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039027R9999 ZX10P2 spacer for DIN rail 15 mm /zRfZ Spacer Plastic Multicolour 1 pc(s)

Product type
Spacer
Factory colour
Multicolour
Dim
(W x H x D) 17 x 31 x 45 mm
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 31
  • Width: 17
  • Accessory type: Spacer
  • Depth: 45
Product type

Spacer

Factory colour

Multicolour

Dim

(W x H x D) 17 x 31 x 45 mm

Content

1 pc(s)

Material

Plastic

Width

17 mm

Height

31 mm

Depth

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326931 Striebel & John 2CPX039027R9999 ZX10P2 spacer for DIN rail 15 mm /zRfZ Spacer Plastic Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326931 Striebel & John 2CPX039027R9999 ZX10P2 spacer for DIN rail 15 mm /zRfZ Spacer Plastic Multicolour 1 pc(s)

Description

Spacer for DIN rail 15 mm /zRfZ

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?