• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062398R9999

Product type
Spacer
Dim
(W x H x D) 40 x 15 x 11 mm
Content
1 pc(s)
Width
40 mm
Height
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 15
  • Width: 40
  • Accessory type: Spacer
  • Depth: 11
Product type

Spacer

Dim

(W x H x D) 40 x 15 x 11 mm

Content

1 pc(s)

Width

40 mm

Height

15 mm

Depth

11 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329737 Striebel & John 2CPX062398R9999

User & Safety Instructions

User & Safety Instructions 2329737 Striebel & John 2CPX062398R9999

Description

Spacers made of plastic, length 40 mm, for building device rails up or down, including screws.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?