• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062547R9999 ZX378P20 Distance for meter carrying plate Spacer Plastic 1 pc(s)

Product type
Spacer
Dim
(W x H x D) 22 x 13 x 12 mm
Content
1 pc(s)
Material
Plastic
Width
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 13
  • Width 22
  • Accessory type: Spacer
  • Depth: 12
Product type

Spacer

Dim

(W x H x D) 22 x 13 x 12 mm

Content

1 pc(s)

Material

Plastic

Width

22 mm

Height

13 mm

Depth

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325169 Striebel & John 2CPX062547R9999 ZX378P20 Distance for meter carrying plate Spacer Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325169 Striebel & John 2CPX062547R9999 ZX378P20 Distance for meter carrying plate Spacer Plastic 1 pc(s)

Description

Spacer for meter support plates, field width 1, suitable for M(B)Z160, M(B)Z161.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?