• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039414R9999 Aluminium

Product type
Rail
Content
1 pc(s)
Material
Aluminium
Height
14 mm
Length
994 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail profile height: 14
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Untreated
  • Material: Aluminum
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length: 994
Product type

Rail

Content

1 pc(s)

Material

Aluminium

Height

14 mm

Length

994 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328422 Striebel & John 2CPX039414R9999 Aluminium

User & Safety Instructions

User & Safety Instructions 2328422 Striebel & John 2CPX039414R9999 Aluminium

Description

Aluminum rail profile no. 1, 25 x 14 mm, mounting hole 6.2 mm, field width 4, length 994 mm, width rail 1, For mounting on the mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?