• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041136R9999 ZW395 transverse rail, 3FB single part CombiLine Module Cross rail Steel 1 pc(s)

Product type
Cross rail
Dim
(W x H x D) 702 x 22 x 7 mm
Content
1 pc(s)
Material
Steel
Width
702 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Height: 22
  • Width 702
  • Accessory type: Other
  • Depth: 7
Product type

Cross rail

Dim

(W x H x D) 702 x 22 x 7 mm

Content

1 pc(s)

Material

Steel

Width

702 mm

Height

22 mm

Depth

7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326787 Striebel & John 2CPX041136R9999 ZW395 transverse rail, 3FB single part CombiLine Module Cross rail Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326787 Striebel & John 2CPX041136R9999 ZW395 transverse rail, 3FB single part CombiLine Module Cross rail Steel 1 pc(s)

Description

Transverse rail, field width 3, position of the busbar holder is fixed.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?