• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062737R9999 ED113P10 transverse rail for EDF 3FB packing unit 10 pieces Cross rail Steel 1 pc(s)

Product type
Cross rail
Content
1 pc(s)
Material
Steel
Height
20 mm
Length
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 20
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length 750
Product type

Cross rail

Content

1 pc(s)

Material

Steel

Height

20 mm

Length

750 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325725 Striebel & John 2CPX062737R9999 ED113P10 transverse rail for EDF 3FB packing unit 10 pieces Cross rail Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325725 Striebel & John 2CPX062737R9999 ED113P10 transverse rail for EDF 3FB packing unit 10 pieces Cross rail Steel 1 pc(s)

Description

Horizontal transverse mounting rail, kit unmounted, field width 3, for the field division up and down, including fixing screws. The use of a cross-profile rail is necessary to connect different field widths. The system part is suitable for the EDF mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?