• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062711R9999 ZW165P10 WR-transverse rail 2FB packing unit 10 pieces Cross rail Steel 1 pc(s)

Product type
Cross rail
Content
1 pc(s)
Material
Steel
Height
19 mm
Length
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 19
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length 500
Product type

Cross rail

Content

1 pc(s)

Material

Steel

Height

19 mm

Length

500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320387 Striebel & John 2CPX062711R9999 ZW165P10 WR-transverse rail 2FB packing unit 10 pieces Cross rail Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320387 Striebel & John 2CPX062711R9999 ZW165P10 WR-transverse rail 2FB packing unit 10 pieces Cross rail Steel 1 pc(s)

Description

Horizontal transverse mounting rail, kit unassembled, field width 2 (500 mm), for the field division up and down, including fixing screws. The use of a cross-profile rail is necessary to connect different field widths. The system part is suitable for the WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?