• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041137R9999 ZW396 transverse rail, 3FB single part CombiLine Module Cross rail Steel 1 pc(s)

Product type
Cross rail
Dim
(W x H x D) 702 x 22 x 7 mm
Content
1 pc(s)
Material
Steel
Width
702 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Height: 22
  • Width 702
  • Accessory type: Other
  • Depth: 7
Product type

Cross rail

Dim

(W x H x D) 702 x 22 x 7 mm

Content

1 pc(s)

Material

Steel

Width

702 mm

Height

22 mm

Depth

7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326936 Striebel & John 2CPX041137R9999 ZW396 transverse rail, 3FB single part CombiLine Module Cross rail Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326936 Striebel & John 2CPX041137R9999 ZW396 transverse rail, 3FB single part CombiLine Module Cross rail Steel 1 pc(s)

Description

Transverse rail, field width 3, position of the busbar supports can be moved if required.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?