• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX044007R9999 ZX152 busbar holder Busbar mount 3-pin 1250 A 1 pc(s)

Product type
Busbar mount
Number of pins
3
Nominal current
1250 A
Nominal current - rounded value
1250 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3
  • Max. Rated current 1250
  • Track distance 100
Product type

Busbar mount

Number of pins

3

Nominal current

1250 A

Nominal current - rounded value

1250 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327911 Striebel & John 2CPX044007R9999 ZX152 busbar holder Busbar mount 3-pin 1250 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327911 Striebel & John 2CPX044007R9999 ZX152 busbar holder Busbar mount 3-pin 1250 A 1 pc(s)

Description

For a rated current of 1250 A, busbar holder, 3-pole, busbar center distance: 100 mm, packaging unit 1 unit

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?