• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX044009R9999 ZX157 BUSBAR HOLDER N+PE Busbar mount 1-pin 630 A 1 pc(s)

Product type
Busbar mount
Number of pins
1
Nominal current
630 A
Nominal current - rounded value
630 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 1
  • Max. Rated current 630
  • Track distance 60
Product type

Busbar mount

Number of pins

1

Nominal current

630 A

Nominal current - rounded value

630 A

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2329849 Striebel & John 2CPX044009R9999 ZX157 BUSBAR HOLDER N+PE Busbar mount 1-pin 630 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329849 Striebel & John 2CPX044009R9999 ZX157 BUSBAR HOLDER N+PE Busbar mount 1-pin 630 A 1 pc(s)

Description

For a rated current of 630 A, N/PE busbar holder, 1-pole, busbar center distance 60 mm, packaging unit 1 unit

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?