• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046028R9999 RZT63 rail no.3 T6 Rail Aluminium 1 pc(s)

Product type
Rail
Content
1 pc(s)
Material
Aluminium
Height
25 mm
Length
495 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Profile height of supporting rail: 25
  • Continuous mounting: No.
  • Number of height units (RUs): -
  • Surface design: Other
  • Material: Other
  • Mounting type: Screw terminals
  • Design: Metric
Product type

Rail

Content

1 pc(s)

Material

Aluminium

Height

25 mm

Length

495 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317884 Striebel & John 2CPX046028R9999 RZT63 rail no.3 T6 Rail Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2317884 Striebel & John 2CPX046028R9999 RZT63 rail no.3 T6 Rail Aluminium 1 pc(s)

Description

Depth rail no. 3, 35 x 25 mm, for cabinet depth 625 mm, for mounting between cabinet profiles, suitable for TriLine® series cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?