• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062481R9999 ZX34P10 U-profile 2FB, for WR-frame U-section rail 1 pc(s)

Product type
U-section rail
Dim
(W x H x D) 496 x 75 x 20 mm
Content
1 pc(s)
Width
496 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 75
  • Width 496
  • Accessory type: Other
  • Depth: 20
Product type

U-section rail

Dim

(W x H x D) 496 x 75 x 20 mm

Content

1 pc(s)

Width

496 mm

Height

75 mm

Depth

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329611 Striebel & John 2CPX062481R9999 ZX34P10 U-profile 2FB, for WR-frame U-section rail 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329611 Striebel & John 2CPX062481R9999 ZX34P10 U-profile 2FB, for WR-frame U-section rail 1 pc(s)

Description

Mounting rail for isolating attachment, 2-field wide, for 4 NH00 disconnectors, universal mounting on sliding rail technology for adjusting different mounting holes, with fixing screws and cage nuts M6, suitable for M(B)T236(B), M(B)T237(B).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?