• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046780R9999 RPT4P4 Profile TriLine-R T4 U-section rail Steel 1 pc(s)

Product type
U-section rail
Content
1 pc(s)
Material
Steel
Height
47 mm
Length
425 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail profile height 47
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Other
  • Material: Other
  • Mounting type: Screw fixing
  • Design: Metric
  • Length: 425
Product type

U-section rail

Content

1 pc(s)

Material

Steel

Height

47 mm

Length

425 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329442 Striebel & John 2CPX046780R9999 RPT4P4 Profile TriLine-R T4 U-section rail Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329442 Striebel & John 2CPX046780R9999 RPT4P4 Profile TriLine-R T4 U-section rail Steel 1 pc(s)

Description

Deep mounting rail, cabinet depth 4, the kits of the wide, depth and height profiles each contain 4 profiles, one of these kits is required for each cabinet frame, in addition corner parts and hinges are required, suitable for TriLine® series control cabinets, packaging unit 4 pieces.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?