• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046775R9999 RPB4P4 Profile TriLine-R FB4 U-section rail Steel 1 pc(s)

Product type
U-section rail
Content
1 pc(s)
Material
Steel
Height
47 mm
Length
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail profile height 47
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Other
  • Material: Other
  • Mounting type: Screw fixing
  • Design: Metric
  • Length 1000
Product type

U-section rail

Content

1 pc(s)

Material

Steel

Height

47 mm

Length

1000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328779 Striebel & John 2CPX046775R9999 RPB4P4 Profile TriLine-R FB4 U-section rail Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328779 Striebel & John 2CPX046775R9999 RPB4P4 Profile TriLine-R FB4 U-section rail Steel 1 pc(s)

Description

Wide mounting rail, field width 5, the kits of the wide, depth and height profiles each contain 4 profiles, one of these kits is required per cabinet frame, in addition corner parts and hinges are required, suitable for TriLine® series control cabinets, packaging unit 4 pieces.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?