• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1STQ007045A0000 PCFM0200 housing profile, depth 300mm, 4 pieces U-section rail Zinc 1 pc(s)

Product type
U-section rail
Dim
(W x H x D) 47.5 x 200 x 47.5 mm
Content
1 pc(s)
Material
Zinc
Width
47.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Zinc
  • Height: 200
  • Width: 47.5
  • Accessory type: Other
  • Depth: 47.5
Product type

U-section rail

Dim

(W x H x D) 47.5 x 200 x 47.5 mm

Content

1 pc(s)

Material

Zinc

Width

47.5 mm

Height

200 mm

Depth

47.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321133 Striebel & John 1STQ007045A0000 PCFM0200 housing profile, depth 300mm, 4 pieces U-section rail Zinc 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321133 Striebel & John 1STQ007045A0000 PCFM0200 housing profile, depth 300mm, 4 pieces U-section rail Zinc 1 pc(s)

Description

PCFM0200 housing profile, depth 300mm, 4 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?