• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062759R9999 ZK113G Terminal block flexible: -25 mm² fixed: -25 mm² Content: 1 pc(s) Green

Product type
Terminal block
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Nominal current - rounded value
63 A
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal block

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (max.)

25 mm²

Factory colour

Green

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Manufacturer part #

2CPX062759R9999

Nominal voltage

230 V

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321860 Striebel & John 2CPX062759R9999 ZK113G Terminal block flexible: -25 mm² fixed: -25 mm² Content: 1 pc(s) Green

User & Safety Instructions

User & Safety Instructions 2321860 Striebel & John 2CPX062759R9999 ZK113G Terminal block flexible: -25 mm² fixed: -25 mm² Content: 1 pc(s) Green

What kind of Connector Clips & Single Wire Connectors are you looking for?