• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX063177R9999 ZK603 Terminal block flexible: 1.5-25 mm² fixed: 1.5-25 mm² Content: 1 pc(s) Multicolour

Packaging type
Piece
Product type
Terminal block
Cross section (flexible) (min.)
1.5 mm²
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (min.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal block

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

25 mm²

Factory colour

Multicolour

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Manufacturer part #

2CPX063177R9999

Connection

Jack connector

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324401 Striebel & John 2CPX063177R9999 ZK603 Terminal block flexible: 1.5-25 mm² fixed: 1.5-25 mm² Content: 1 pc(s) Multicolour

User & Safety Instructions

User & Safety Instructions 2324401 Striebel & John 2CPX063177R9999 ZK603 Terminal block flexible: 1.5-25 mm² fixed: 1.5-25 mm² Content: 1 pc(s) Multicolour

Description

N/PE Quick plug-in terminal set for UK6…, Quick plug-in terminals: ZK144B: N 4 x 25 + 14 x 4 mm², ZK82B: N 2 x 25 + 8 x 4 mm², ZK206G: PE 6 x 25 + 20 x 4 mm².

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?