

Switchboard cabinet
0
Surface-mount
Grey
835 mm
1035 mm
(W x H x D) 835 x 1035 x 306 mm
306 mm
1 pc(s)
Surface mounted (plaster)
II
Grey
835 mm
1035 mm
306 mm
7035
FALSE
Untreated
0
Door
0
277 mm
Plastic
None
0
TRUE
IK07
0
Single
IP54
TRUE
TRUE
FALSE
3 mm
3 mm
Closed
0
12
FALSE
yes
Datasheet 3104113 Striebel & John 4TBA831133C0100 PA1081 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)
User & Safety Instructions 3104113 Striebel & John 4TBA831133C0100 PA1081 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)