

Switchboard cabinet
0
Surface-mount
Grey
535 mm
735 mm
(W x H x D) 535 x 735 x 270 mm
270 mm
1 pc(s)
Surface mounted (plaster)
II
Grey
535 mm
735 mm
270 mm
7035
FALSE
Untreated
0
Door
0
248 mm
Plastic
None
0
TRUE
IK08
0
Single
IP65
FALSE
TRUE
FALSE
3 mm
3 mm
Closed
0
12
FALSE
yes
Datasheet 3104117 Striebel & John 4TBA831811C0100 PA75Z Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)
User & Safety Instructions 3104117 Striebel & John 4TBA831811C0100 PA75Z Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)