

Switchboard cabinet
0
Surface-mount
Grey
415 mm
615 mm
(W x H x D) 415 x 615 x 236 mm
236 mm
1 pc(s)
Surface mounted (plaster)
II
Grey
415 mm
615 mm
236 mm
7035
FALSE
Untreated
0
Door
0
208 mm
Plastic
None
0
TRUE
IK07
0
Single
IP54
TRUE
TRUE
FALSE
3 mm
3 mm
Closed
0
12
FALSE
yes
Datasheet 3104119 Striebel & John 4TBA831813C0100 PA641Z Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)
User & Safety Instructions 3104119 Striebel & John 4TBA831813C0100 PA641Z Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)