

Switchboard cabinet
0
Surface-mount
Grey
415 mm
515 mm
(W x H x D) 415 x 515 x 230 mm
230 mm
1 pc(s)
Surface mounted (plaster)
II
Grey
415 mm
515 mm
230 mm
7035
FALSE
Untreated
0
Door
0
208 mm
Plastic
None
0
TRUE
IK08
0
Single
IP65
FALSE
TRUE
FALSE
3 mm
3 mm
Closed
0
12
FALSE
yes
Datasheet 3104115 Striebel & John 4TBA831809C0100 PA54Z Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)
User & Safety Instructions 3104115 Striebel & John 4TBA831809C0100 PA54Z Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)