• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBE841038C0100 EH1 Switchboard cabinet Ground socket Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Ground socket
Width
385 mm
Height
753 mm
Depth
270 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Mounting type

Ground socket

Factory colour

Grey

Width

385 mm

Height

753 mm

Dim

(W x H x D) 385 x 753 x 270 mm

Depth

270 mm

Content

1 pc(s)

Pedestal (in-ground mounting)

Grey

385 mm

753 mm

270 mm

7035

FALSE

Untreated

Cover

Plastic

None

TRUE

IK10

None

IP43

FALSE

TRUE

FALSE

Closed

Documents & Downloads

Datasheet

Datasheet 3104136 Striebel & John 4TBE841038C0100 EH1 Switchboard cabinet Ground socket Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104136 Striebel & John 4TBE841038C0100 EH1 Switchboard cabinet Ground socket Content 1 pc(s)

Description

EH1 cable distributor. EH1 cupboard 853x385x270 unventilated, snap-hood IP23, IK09 spring locking 3 angled 8mm

This text is machine translated.