• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBE844130R0100 EH400 Switchboard cabinet Ground socket Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Ground socket
Width
395 mm
Height
1600 mm
Depth
224 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Mounting type

Ground socket

Factory colour

Grey

Width

395 mm

Height

1600 mm

Dim

(W x H x D) 395 x 1600 x 224 mm

Depth

224 mm

Content

1 pc(s)

Pedestal (in-ground mounting)

Grey

395 mm

1600 mm

224 mm

7035

FALSE

Untreated

Door

Plastic

None

TRUE

IK10

Single

IP44

FALSE

TRUE

FALSE

Closed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120651 Striebel & John 4TBE844130R0100 EH400 Switchboard cabinet Ground socket Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3120651 Striebel & John 4TBE844130R0100 EH400 Switchboard cabinet Ground socket Content 1 pc(s)

Description

Cable distribution cabinet flat design with integrated base and profiled surface. They have a three-point lock with swivel lever handle for profile half cylinders. The cabinets are made of hot-pressed, glass-fiber reinforced polyester, colored in RAL 7035 light gray. They are corrosion resistant and UV resistant and therefore suitable for outdoor use. The housings are suitable for ambient conditions from -35°C to +70°C. The door opening angle is 180°. There are pressed-in core holes in the rear panel for accommodating M6 press-in nuts for attaching busbars, mounting frames or mounting plate. EH400 cabinet size 00 1600x395x224 IP44, IK10

This text is machine translated.