• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBE843320C0100 EHP323D Switchboard cabinet Floor fixed Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Floor fixed
Width
1445 mm
Height
1125 mm
Depth
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Mounting type

Floor fixed

Factory colour

Grey

Width

1445 mm

Height

1125 mm

Dim

(W x H x D) 1445 x 1125 x 320 mm

Depth

320 mm

Content

1 pc(s)

Floor installation

II

Grey

1445 mm

1125 mm

320 mm

7035

FALSE

Untreated

1302 mm

Door

1371 mm

Plastic

None

TRUE

IK10

Double

IP44

FALSE

TRUE

FALSE

25 mm

25 mm

Closed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104157 Striebel & John 4TBE843320C0100 EHP323D Switchboard cabinet Floor fixed Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104157 Striebel & John 4TBE843320C0100 EHP323D Switchboard cabinet Floor fixed Content 1 pc(s)

Description

Cable distribution cabinet with profiled surface. They have a three-point latch with pivot lever handle for 2 profile half cylinders. The cabinets are made of hot-pressed, glass-fiber reinforced polyester, colored in RAL 7035 light gray. They are corrosion resistant and UV resistant and therefore suitable for outdoor use. The housings are suitable for ambient conditions from -35°C to +70°C. The open door can be easily dismantled by removing the hinge pins for optimal access to the cabinet. The door opening angle is greater than 180°. There are pressed-in core holes in the rear panel for accommodating M8 press-in nuts used to fasten busbars, mounting frame or mounting plate. The housings are delivered with open bottom; base plates are available in accessories. There are mounting points in the side wall for mounting horizontal busbars. The housings are intended for mounting on sockets according to DIN 43629 with standard dimensions between the mounting points. EHP323D Cabinet AP Gr.3 1125x1445x320 EH3, profiled with double locking Protection type IP44 IK10

This text is machine translated.