• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John BL640D Changeable frame 48 x 391 x 757 Aluminium Aluminium 1 pc(s) Single

Packaging type
Single
Product type
Changeable frame
Material
Aluminium
Width
391 mm
Height
757 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Changeable frame

Features

Built-in hinge

Material

Aluminium

Factory colour

Aluminium

Length

48 mm

Width

391 mm

Height

757 mm

Content

1 pc(s)

Type

BL640D

Dim

(L x W x H) 48 x 391 x 757 mm

Manufacturer part #

2CPX031796R9999

Aluminium

391 mm

Other

757 mm

48 mm

Aluminium

IP30

Other

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112452 Striebel & John BL640D Changeable frame 48 x 391 x 757 Aluminium Aluminium 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3112452 Striebel & John BL640D Changeable frame 48 x 391 x 757 Aluminium Aluminium 1 pc(s) Single

Description

Multi Design clip-on frame for use with UK600 design inserts, suitable for UK64. Basic frame for changing frame made of powder-coated steel sheet, color: RAL9016, with hinge system for accepting the design change frame. Brushed aluminum frame profile, color: Stainless steel, lock with bar magnets, ready to use UK600 design inserts

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.