• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John PSSDA2 Rain cover 500 x 320 x 45 x 320 Grey 1 pc(s)

Product type
Rain cover
Width
320 mm
Height
45 mm
Content
1 pc(s)
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rain cover

Factory colour

Grey

Length

500 mm

Width

320 mm

Height (min.)

45 mm

Height

45 mm

Content

1 pc(s)

Type

PSSDA2

Dim

(L x W x H) 500 x 320 x 45 mm

Manufacturer part #

4TBP833566C0100

Depth

320 mm

Grey

320 mm

45 mm

500 mm

7035

FALSE

500 mm

320 mm

FALSE

Plastic

TRUE

Untreated

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104301 Striebel & John PSSDA2 Rain cover 500 x 320 x 45 x 320 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104301 Striebel & John PSSDA2 Rain cover 500 x 320 x 45 x 320 Grey 1 pc(s)

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.