• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong MESHKITAX3000 Pack of 2 Mesh network 3000 MBit/s 2.4 GHz, 5 GHz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mesh Home Kit AX3000 (2x Extender in duo pack)

  • 2.4-series Extender for the extension of the MESHKITAX3000 or Extender for independent GHz and 5 GHzEasy to set upSignificantly increased network range and stability

Technical specifications

Product type

Mesh network

Wi-Fi transmission rate (max.)

3000 MBit/s

Wi-Fi speed 5 GHz

2402 MB/s

Wi-Fi frequency band

2.4 GHz

5 GHz

Interfaces

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

3 x

LAN data transfer rate

10 / 100 / 1000 MBit/s

Wi-Fi standard

IEEE802.3ab

IEEE802.3u

WPS compatible

Yes

Power supply (LOV)

mains-powered

Antenna type

4x built-in

Width

128 mm

Height

73 mm

Depth

128 mm

Hub

Not required

Dual Band compatibility

2.4 GHz and 5 GHz

Content

1 pc(s)

Kit

Pack of 2

Type

MESHKITAX3000

Wi-Fi speed 2.4 GHz

574 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859658 Strong MESHKITAX3000 Pack of 2 Mesh network 3000 MBit/s 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 2859658 Strong MESHKITAX3000 Pack of 2 Mesh network 3000 MBit/s 2.4 GHz, 5 GHz

Description

Powerful – reliable – surface-coveredThe AX3000 Strong Wi-Fi ATRIA mesh home kit combines mesh technology with the powerful Wi-Fi 6 MUMIMO WLAN standard for the ultimate speed and coverage across your home. The box contains 2 ATRIA Mesh AX3000, which replaces your existing WLAN network without changing the modem or router. You will get an extremely fast and stable WLAN network with a speed of up to 3000 Mbit/s and a area coverage of up to 350 m². Depending on the size of the room, you can add up to 4 additional ATRIA Mesh AX3000 (up to 6 ATRIA Mesh AX3000 cover up to 1050 m²). Easily manage your Wi-Fi mesh network with ATRIA Mesh APP for Android and iOS devices.Full WLAN coverage in your house:No wireless holes for WLANA range of Smart access points for WLAN use in every room Ultra-fast & stable WLAN in every room of your houseExcellent 4K video transmission to any zero-delay deviceStream several UHD videos simultaneously and see live TV from anywhere and on any device.Wi-Fi 6 Dual band network in parallel with a speed of up to 3000 Mbit/s mobile and desktop devices are always connected with the highest speedDynamic WLAN & Client Management based on "Easy Mesh" technology.Multiple access points configuration for a strong improvement of the network connection possibility

This text is machine translated.

Features

  • Single Extender for the extension of the MESHKITAX3000 or Extender for independent 2.4 GHz and 5 GHzEasy to set upSignificantly increased network range and stabilityAutomatically organized networkIntelligent roaming (client andBand control)Automatic configurationSeamless roamingAutomatic MESH routingAuto Healing (redundancy andFailover)Up to 6x ATRIA Mesh AX3000 in a mesh networkJust a Wi-Fi name throughout the houseMesh nodes can also be connected via Ethernet for better performance

Scope of delivery

  • 2x ATRIA Mesh AX3000
  • 2x power supply (12V / 1A DC)
  • CAT5E Ethernet-cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.