• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP048G-S Hand-held casing 125 x 67 x 40 Acrylonitrile butadiene styrene 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
Width
67 mm
Height
40 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Hand-held casing

Features

with air vents

Material

Acrylonitrile butadiene styrene

Length

125 mm

Width

67 mm

Height

40 mm

Dimensions

125 x 67 x 40 mm

Content

1 pc(s)

Dim

(L x W x H) 125 x 67 x 40 mm

Type

PP048G-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453783 Supertronic PP048G-S Hand-held casing 125 x 67 x 40 Acrylonitrile butadiene styrene 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453783 Supertronic PP048G-S Hand-held casing 125 x 67 x 40 Acrylonitrile butadiene styrene 1 pc(s) Piece

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With ventilation slots

This text is machine translated.

What kind of Universal Enclosures are you looking for?