• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Support bracket AB-SK 65-D INSULATED 3040889 Phoenix Contact

Packaging type
Package
Factory colour
Grey
Dim
(W x H) 8.2 mm x 150 mm
Connector colour
Grey
Manufacturer part #
3040889
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.00 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Support bracket AB-SK 65-D INSULATED

  • AB-SK65-D SCHUTZISOLIERT
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(W x H) 8.2 mm x 150 mm

Connector colour

Grey

Manufacturer part #

3040889

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

2

Width

8.2 mm

Height

150 mm

Type

AB-SK 65-D INSULATED

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565689 Support bracket AB-SK 65-D INSULATED 3040889 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565689 Support bracket AB-SK 65-D INSULATED 3040889 Phoenix Contact

Description

Support bracket, Bracket for busbars, set every 20 cm, Length: 150 mm, Width: 8.2 mm, Color: gray

More interesting products

(*All information is plus legal VAT)