• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 1760246010 Spax screw 6 mm 120 mm Pozidriv Steel zinc plated 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spax screw

Drive

Pozidriv

Material

Steel

(Ø)

6 mm

Length

120 mm

Dim

(Ø x L) 6 mm x 120 mm

Content

50 pc(s)

Material properties

zinc plated

Description

Countersunk head, Drive PZ 3, galvanised steel, part thread, cardboard

This text is machine translated.

Scope of delivery

  • 50 pieces in Uni-Allzweckschr. Vz Tg 6.0 X 120