• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 18634067 Spax screw 3 mm 40 mm TX Steel tempered 200 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 'Rostfrei' logo with star, featuring the words 'Edelstahl Inox Stainless Steel', indicating stainless steel material.

Technical specifications

  • Full thread
Product type

Spax screw

Drive

TX

Material

Steel

(Ø)

3 mm

Length

40 mm

Head shape

Countersunk

Dim

(Ø x L) 3 mm x 40 mm

Content

200 pc(s)

Material properties

tempered

Documents & Downloads

Datasheet

Datasheet 2274154 SWG 18634067 Spax screw 3 mm 40 mm TX Steel tempered 200 pc(s)

User & Safety Instructions

User & Safety Instructions 2274154 SWG 18634067 Spax screw 3 mm 40 mm TX Steel tempered 200 pc(s)

Description

· Countersunk head
· Under-head reinforcement · TX-drive (inner multi-tooth)

This text is machine translated.