• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Spax screw 3 mm 12 mm Pozidriv Steel zinc plated 200 pc(s)

1/2
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spax screw

Drive

Pozidriv

Material

Steel

(Ø)

3 mm

Length

12 mm

Dim

(Ø x L) 3 mm x 12 mm

Content

200 pc(s)

Material properties

zinc plated

Description

Countersunk head, Drive PZ 1, galvanised steel, fully threaded, cardboard

This text is machine translated.

Scope of delivery

  • 200 St. Uni-Allzweckschr. Vz Vg 3.0 X 12