• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 9787356070 Spax screw 3.5 mm 50 mm Pozidriv Steel zinc plated 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spax screw

Drive

Pozidriv

Material

Steel

(Ø)

3.5 mm

Length

50 mm

Dim

(Ø x L) 3.5 mm x 50 mm

Content

200 pc(s)

Material properties

zinc plated

Description

Countersunk head, Drive PZ 2, zinc-plated steel, part thread, cardboard

This text is machine translated.

Scope of delivery

  • 200 St. Uni-Allzweckschr. Vz Tg 3.5 X 50