• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 5021455 Cable tie 200 mm 4.8 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
4.8 mm
Material
PA 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable Ties

  • Shape-resistant
  • Self-extinguishing
  • Raised tie tip
  • This text is machine translated.

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

200 mm

Cable tie width

4.8 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

PA 6.6

Manufacturer part #

5021455

Type

5021455

Documents & Downloads

Datasheet

Datasheet 2274176 SWG 5021455 Cable tie 200 mm 4.8 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2274176 SWG 5021455 Cable tie 200 mm 4.8 mm Ecru 100 pc(s)

Description

Scope of delivery

  • Poly bag