• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 5022055 Cable tie 750 mm 7.8 mm Ecru 50 pc(s)

Image similar
Product type
Cable tie
Content
50 pc(s)
Cable tie length
750 mm
Cable tie width
7.8 mm
Material
PA 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable Ties

  • Shape-resistant
  • Self-extinguishing
  • Raised tie tip
  • This text is machine translated.

Technical specifications

Product type

Cable tie

Content

50 pc(s)

Factory colour

Ecru

Cable tie length

750 mm

Cable tie width

7.8 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

PA 6.6

Manufacturer part #

5022055

Type

5022055

Documents & Downloads

Datasheet

Datasheet 2274185 SWG 5022055 Cable tie 750 mm 7.8 mm Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2274185 SWG 5022055 Cable tie 750 mm 7.8 mm Ecru 50 pc(s)

Description

Scope of delivery

  • Poly bag