• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switching lock S-ME 6 3034439 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W) 12 mm x 8.2 mm
Manufacturer part #
3034439
Industrial packaging
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4491 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching lock S-ME 6

  • S-ME6
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Dim

(L x W) 12 mm x 8.2 mm

Manufacturer part #

3034439

Industrial packaging

Yes

Content

10 pc(s)

Width

8.2 mm

Length

12 mm

Type

S-ME 6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 580169 Switching lock S-ME 6 3034439 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 580169 Switching lock S-ME 6 3034439 Phoenix Contact

Description

Switching lock, Length: 12 mm, Width: 8.2 mm, Color: white

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.51*

More interesting products

(*All information is plus legal VAT)