
1/12
Hand-held fan
5 V DC
4
4 W
Black
Black
Battery
144 g
n.rel.
5
4
Black
1A
Acrylonitrile butadiene styrene
Polypropylene (PP)
200 mm
100 mm
29 mm
No
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3452235 Sygonix Hand-held fan 4 W Black
Warranty Terms 3452235 Sygonix Hand-held fan 4 W Black
€ 24.98*