• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED wet room diffusor LED tube T8 18 W Neutral white Grey, Transparent

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Feuchtraumwannenleuchte 1 x 18 W, 4000 K

  • Power= 18 W
  • Total luminous flux= 2430 lm
  • Colour temperature= 4000 K
  • Neutral white
  • Integrated single-piece housing
  • M20 cable gland
  • Quick wiring connector
  • Replaceable LED tube
  • Non-isolated driver
  • Non-dimmable
  • IP65 rating

Technical specifications

  • Maximum cable diamater: 3x1.5mm²
  • Changeable LED TUBE
Product type

LED wet room diffusor

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED tube

T8

Length

1258 mm

18 W

Height

52 mm

Width

75 mm

Energy consumption

18 kWh/1000h

4000 K

Colour

Neutral white

2430 lm

Total luminous flux

2430 lm

IP65

Factory colour

Grey

Transparent

Material

Acrylonitrile butadiene styrene

PC

Aluminium

Weight

680 g

Dim

(L x W x H) 1258 x 75 x 52 mm

n.rel.

Colour rendering index

80

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743025 Sygonix LED wet room diffusor LED tube T8 18 W Neutral white Grey, Transparent

Warranty Terms

Warranty Terms 3743025 Sygonix LED wet room diffusor LED tube T8 18 W Neutral white Grey, Transparent

Description

The Sygonix wet-room wall light with a power of 18 W is suitable for use in damp rooms, garages as well as in industrial and commercial areas. With a luminous flux of 2430 lm and a neutral white light color (4000 K), it offers a clear illumination solution for different working environments.

Integrated through-wiring
The lamp has a through-wiring which enables a series connection of several lamps. In combination with a quick-connection plug and the M20 cable gland this facilitates the electrical installation in larger lighting projects.

Reliable construction
The one-piece housing of the lamp is made of ABS, while the cover is made of polycarbonate (PC). With the protection class IP65 the housing is protected against the penetration of dust and water jets, WAS a reliable function is supported even in more demanding environments.

Changeable bulb
In contrast to many permanently installed LED systems, the 1258 mm long lamp is equipped with an exchangeable LED tube (socket T8). This simplifies maintenance and allows the replacement of the light source at the end of the specified service life of 25,000 hours.

This text is machine translated.

Features

  • Neutral white light (4000 K)
  • Loop-through wiring
  • Service life: 25000 h
  • Durable ABS base and PC cover
  • Stainless steel mounting clips

Scope of delivery

  • Damp-proof light
  • 4x Screws and dowels
  • 2x Brackets
  • Cable gland
  • Rubber stud

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)