• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Wet room light E-27 60 W White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Oval lamp, max. 60 W

  • Power= 60 W
  • Stable lamp with protective basket for wall and ceiling mounting
  • Simple installation and maintenance
  • Glass cover and plastic protective basket
  • Bulb socket: E27
  • Supports max. 60W E27 bulb (not included)

Our service for you

Technical specifications

  • Maximum glow lamp Power 60 W (light bulb not included)
Product type

Wet room light

Type

Oval

Operating voltage

230 V AC

E-27

Rating per bulb

60 W

Length

170 mm

60 W

Height

105 mm

Width

125 mm

IP44

Factory colour

White

Material

Glass (clear)

Plastic

Weight

435 g

Dim

(L x W x H) 170 x 125 x 105 mm

n.rel.

Light bulb included

No

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3582713 Sygonix Wet room light E-27 60 W White

Warranty Terms

Warranty Terms 3582713 Sygonix Wet room light E-27 60 W White

Description

Sygonix oval lamp suitable for a variety of applications. The casing is rated to IP44. The maximum light output is 60 W, one light bulb is not included in the delivery.

This text is machine translated

Features

  • For indoor and outdoor use
  • IP44

Scope of delivery

  • Main Unit
  • 2x screws & Dowels
  • 3x rubber seals
  • Manual

Hints

Maximum light bulb power 60 W (light bulb not included)

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)