• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED wet room diffusor LED tube T8 9 W Neutral white Grey, Transparent

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Feuchtraumwannenleuchte 1 x 9 W, 4000 K

  • Power= 9 W
  • Total luminous flux= 1215 lm
  • Colour temperature= 4000 K
  • Neutral white"Integrated single-piece housing
  • M20 cable gland
  • Quick wiring connector
  • Replaceable LED tube
  • Non-isolated driver
  • Non-dimmable
  • IP65 rating

Technical specifications

  • Cable cross-section for connection cable: 3x1.5mm²
  • Changeable LED tube
Product type

LED wet room diffusor

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED tube

T8

Length

650 mm

9 W

Height

52 mm

Width

75 mm

Energy consumption

9 kWh/1000h

4000 K

Colour

Neutral white

1215 lm

Total luminous flux

1215 lm

IP65

Factory colour

Grey

Transparent

Material

Acrylonitrile butadiene styrene

PC

Aluminium

Weight

310 g

Dim

(L x W x H) 650 x 75 x 52 mm

n.rel.

Colour rendering index

80

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743242 Sygonix LED wet room diffusor LED tube T8 9 W Neutral white Grey, Transparent

User & Safety Instructions 3743242 Sygonix LED wet room diffusor LED tube T8 9 W Neutral white Grey, Transparent

Warranty Terms

Warranty Terms 3743242 Sygonix LED wet room diffusor LED tube T8 9 W Neutral white Grey, Transparent

Description

The compact Sygonix wet room tub light with 9 W power offers an efficient lighting solution for smaller wet rooms, utility rooms and garages. At an installation length of 650 mm the equipment generates a luminous flux of 1215 lm with a neutral white color temperature (4000 K).

Integrated through-wiring
The lamp supports a through-wiring, which simplifies the connection to other lamps in the same circuit. A quick connector and M20 cable fitting help you save time.

Protected design
The lamp is made stable with one-piece ABS housing and a polycarbonate cover (PC). The IP65 certification confirms the protection against dust and water jets, whereby it can also be used in areas with higher humidity.

Changeable LED tube
The model is equipped with a replaceable LED tube (T8 socket), the service life of which is specified at 25,000 hours. This allows easy change of illuminant and simplifies the maintenance of the lighting system.

This text is machine translated.

Features

  • Neutral white light (4000 K)
  • Loop-through wiring
  • Service life: 25000 h
  • Durable ABS base and PC cover
  • Stainless steel mounting clips

Scope of delivery

  • Damp-proof light
  • 4x Screws and dowels
  • 2x Brackets
  • Cable gland
  • Rubber stud

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)