• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED wet room diffusor LED tube T8 44 W Neutral white Grey, Transparent

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Feuchtraumwannenleuchte 2 x 22 W, 4000 K

  • Power= 44 W
  • Total luminous flux= 5940 lm
  • Colour temperature= 4000 K
  • Neutral white
  • Integrated double-piece housing
  • M20 cable gland
  • Quick wiring connector
  • Replaceable LED tube
  • Non-isolated driver
  • Non-dimmable
  • IP65 rating

Technical specifications

  • Cable cross-section for connection cable: 3x1.5mm²
  • Changeable LED tube
Product type

LED wet room diffusor

Operating voltage

230 V AC

No. of bulbs

2

Bulb type

LED tube

T8

Rating per bulb

22 W

Length

1558 mm

44 W

Height

52 mm

Width

100 mm

Energy consumption

44 kWh/1000h

4000 K

Colour

Neutral white

2970 lm

Total luminous flux

5940 lm

IP65

Factory colour

Grey

Transparent

Material

Acrylonitrile butadiene styrene

PC

Aluminium

Weight

1.2 kg

Dim

(L x W x H) 1558 x 100 x 52 mm

n.rel.

Colour rendering index

80

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743027 Sygonix LED wet room diffusor LED tube T8 44 W Neutral white Grey, Transparent

Warranty Terms

Warranty Terms 3743027 Sygonix LED wet room diffusor LED tube T8 44 W Neutral white Grey, Transparent

Description

The powerful Sygonix wet room diffuser (44 W total output) is designed for large area illumination in damp rooms, garages and commercial halls. Equipped with two LED tubes (22 W each), the system achieves a total luminous flux of 5940 lm with a neutral white light color of 4000 K.

Feed-through wiring for series circuits
Thanks to the integrated through-wiring several units can be connected efficiently with each other. The quick connector and the M20 cable gland thereby enable a smooth installation process.

Robust two-piece housing
The two-part housing of the 1558 mm long lamp is made of stable ABS, combined with a PC cover. Through the protection class IP65 the system is dust-proof and protected against sprayed water, WAS ensures a safe use in workshops and damp rooms.

Replaceable bulbs
Both LED tubes (T8 socket) used are designed replaceable and provide a life of 25,000 hours each. If needed, the bulbs can be replaced individually, WAS simplifies the maintenance of the industrial light.

This text is machine translated.

Features

  • Neutral white light (4000 K)
  • Loop-through wiring
  • Service life: 25000 h
  • Durable ABS base and PC cover
  • Stainless steel mounting clips

Scope of delivery

  • Damp-proof light
  • 4x Screws and dowels
  • 2x Brackets
  • Cable gland
  • Rubber stud

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)