• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED wet room light LED (monochrome) G13 18 W Natural white Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

65 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED wet room light 18 W

  • Replaceable glass LED tube, 18 W
  • With quick connector terminal block
  • With metal gear tray

Technical specifications

Product type

LED wet room light

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

G13

Rating per bulb

18 W

Length

1272 mm

18 W

Height

73 mm

Width

73 mm

4000 K

Colour

Natural white

1980 lm

Light features

Incl. cover

IP65

Factory colour

Grey

Material

ABS-PC

Weight

650 g

Dim

(L x W x H) 1272 x 73 x 73 mm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525879 Sygonix LED wet room light LED (monochrome) G13 18 W Natural white Grey

Description

High-quality and powerful LED wet room light for a variety of applications. Easy mounting with terminal block and metal holding clamps. The robust housing has a long life and is IP65 rated.

This text is machine translated.

Features

  • NaturalwhiteLED (4000K)
  • ABSbody,
  • PC cover with plastic clips
  • IP65 splashproof fixture

Scope of delivery

  • 1 x LED Tri-proof tube light
  • 2 x Metal mounting plate
  • 1 x Plastic clip
  • 4 x Screws & dowels
  • 1 x Screw gland
  • 1 x Manual

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)