• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4538272 Power strip (+ switch) 5x White, Black PG connector 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-way socket with master switch

  • 5-way protective contact socket
  • With a master ON/OFF switch
  • With mounting holes, cable tie holes and cable management

Our service for you

Technical specifications

  • Cable length: 1.4 meters
  • Cable type: H05VV-F 3G1.5 mm²
  • Power: Max. 3680 W
  • Output: 250 V/AC, 50 Hz, 16 A
Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

5

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V AC

Power rating

16 A

Factory colour

White

Black

Length

298 mm

Width

59 mm

Height

44 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269136 Sygonix SY-4538272 Power strip (+ switch) 5x White, Black PG connector 1 pc(s)

Conformity certificate

Conformity certificate 2269136 Sygonix SY-4538272 Power strip (+ switch) 5x White, Black PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2269136 Sygonix SY-4538272 Power strip (+ switch) 5x White, Black PG connector 1 pc(s)

Description

Stylish look, clever cable solution
The Sygonix black and white power strip with five earthing contact sockets is smart and efficient at the same time! To save power, it has a main switch for the general power supply. Safety and practicality are perfectly combined in this socket strip: It is equipped with an increased touch protection and can be fixed to place thanks to the already attached mounting holes. Cable routing channels are built into the bottom of the cable to the wall outlet to prevent the cable from lying around in the room arbitrarily or obstructing it.

This text is machine translated.

Features

  • With increased protection against accidental contact

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)