• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4755358 Ceiling PIR motion detector 360 ° Relay White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIR Ceiling motion sensor, 360° installation

  • Switching power up to 2000 W
  • Up to max. 30 m detection distance
  • For incandescent bulbs, energy-saving lamps and LED lights

Our service for you

Technical specifications

  • Detection angle: Horizontal 360°, vertical 160°
Product type

PIR motion detector

Detection angle

360°

15 m

Used at

Indoors

Mounting type

Ceiling

Operating voltage

230 V AC

Contact type

Relay

Switching capacity (energy saving bulbs)

1000 W

Switching capacity (light bulbs)

2000 W

Switching capacity (LED)

1000 W

Factory colour

White

Height

54 mm

(Ø)

103 mm

Dim

(Ø x H) 103 mm x 54 mm

Weight

143 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377679 Sygonix SY-4755358 Ceiling PIR motion detector 360 ° Relay White

User & Safety Instructions 2377679 Sygonix SY-4755358 Ceiling PIR motion detector 360 ° Relay White

Warranty Terms

Warranty Terms 2377679 Sygonix SY-4755358 Ceiling PIR motion detector 360 ° Relay White

Description

With the clever "all-round detection" it does not matter from which direction you enter the detection range of this PIR detector. Within up to 30 m and a detection angle of 360°, the connected lamp is always reliably switched on, whereby the lighting duration can be set individually. This motion detector is therefore ideal for corridors and stairwells.

This text is machine translated.

Features

  • Detection angle: horizontal 360°, vertical 160°

Scope of delivery

  • Sensor with ceiling mount
  • 2x Screws
  • 2x Dowels
  • User manual