• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1296308 Ceiling, Surface-mount PIR motion detector 360 ° Relay White IP20

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1493 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 15.99
-41 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

360° flash motion detector

  • - Range 12 m max.
  • For Incandescent Lamps up to max. 1200 W

Technical specifications

Product type

PIR motion detector

Detection angle

360°

12 m

Used at

Indoors

Mounting type

Ceiling

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity (energy saving bulbs)

300 W

Switching capacity (light bulbs)

1200 W

Switching capacity (halogen bulbs)

1200 W

Switching capacity (light tubes)

300 W

Standby current consumption

0.45 W

Twilight settings

3–2000 lx

Time settings

10s - 15 min

Factory colour

White

IP20

Height

56 mm

(Ø)

88 mm

Dim

(Ø x H) 88 mm x 56 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296308 Renkforce 1296308 Ceiling, Surface-mount PIR motion detector 360 ° Relay White IP20

Conformity certificate

Conformity certificate 1296308 Renkforce 1296308 Ceiling, Surface-mount PIR motion detector 360 ° Relay White IP20

Description

Whatever direction you enter the detection Range of this PIR-Switch , the clever "All-round Detection" function means that the connected Lamp will always come on without fail. You can adjust the Lighting Time. This motion detector is therefore perfect for corridors and stairwells. At a mounting height of 2.2 - 4 m, you'll get the coverage over a radius of approx. 6 m of 360°.

This text is machine translated.

Features

  • Suitable for motors, ballasts, conventional transformers, energy-saving bulbs, etc.

More interesting products

(*All information is plus legal VAT)