
Number
Technical specifications
- Product type
Motion detector
- Detection angle
180°
10 m
- Used at
Outdoors
- Mounting type
Flush mount
- Operating voltage
230 V
- Contact type
Relay
- Switching capacity
2300 W
- Switching capacity (energy saving bulbs)
1150VA bei max. 20 Lampen
- Switching capacity (light bulbs)
2300 W
- Switching capacity (halogen bulbs)
2300 W
- Switching capacity (LED)
350W bei max. 20 Lampen
- Switching capacity (light tubes)
1150VA bei max. 20 Lampen
- Standby current consumption
0.25 W
- Twilight settings
5–2000 lx
- Time settings
Short pulse (approx. 1 s), 10 s – 20 min
- Similar RAL
9010
IP20
- Operating temperature
-20 to 40 °C
- Type
Wall flush mounted inlet box
- Length
80 mm
- Width
80 mm
- Height
32 mm
- Dim
(L x W x H) 80 x 80 x 32 mm
- Weight
0.1540
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349641 Niko 25290D Flush mount Motion detector 180 ° Relay IP20
User & Safety Instructions
User & Safety Instructions 2349641 Niko 25290D Flush mount Motion detector 180 ° Relay IP20
Description
Features
- ideal over doors and elevator inputs or use in switch programs
- Wall detectors for stairwells, corridors, cellars and garages
- With horizontal and vertical detection range (also via doors and entrances)
- This text is machine translated.











