• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6440262 Wall, Ceiling HF motion detector 180 ° Relay White IP65

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-frequency motion sensor, 180°, IP65

  • Microwave motion sensor
  • Switches up to 1200W
  • Coverage angle: 180º

Our service for you

Technical specifications

  • Nominal load: Max. 1200 W (light bulb), max. 500 W (power-saving bulb or LED)
  • Detection distance 5 - 15 m, adjustable (<24 °C)
  • Time delay: 10 sec ± 3 sec to 12 min ± 1 min.
  • Surrounding light <3 to 2000 Lux (adjustable)
  • Installation height 1.5 - 3.5 m
Product type

HF motion detector

Detection angle

180°

15 m

Used at

Indoors

Outdoors

Mounting type

Wall

Ceiling

Operating voltage

230 V AC

Contact type

Relay

Switching capacity (energy saving bulbs)

500 W

Switching capacity (light bulbs)

1200 W

Switching capacity (LED)

500 W

Standby current consumption

0.9 W

Twilight settings

3 - 2000 lx

Time settings

10 s - 12 min

Factory colour

White

IP65

Length

92 mm

Width

76 mm

Height

63 mm

Dim

(L x W x H) 92 x 76 x 63 mm

Weight

130 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220131 Sygonix SY-6440262 Wall, Ceiling HF motion detector 180 ° Relay White IP65

Warranty Terms

Warranty Terms 3220131 Sygonix SY-6440262 Wall, Ceiling HF motion detector 180 ° Relay White IP65

Description


High frequency motion detector
High-frequency sensors do not react to temperature changes in the surroundings like conventional PIR motion detectors – they detect movements also through glass panes, doors or thin walls and can therefore be installed in a concealed way.
Flexible applications
The motion detector from Sygonix is suitable for incandescent lamps, energy-saving lamps as well as LED light elements and can be set to up to 1200 watts of power consumption depending on the application. Movements are registered at an angle of 180° and up to 15 meters away. Activation is performed almost without delay. Protected according to IP65, the Sygonix HF motion detector can also be mounted outdoors.
Including mounting accessories.
The motion detector is supplied with screws and plugs and operating instructions and is immediately ready for use.

This text is machine translated.

Features

  • For incandescent lamps, energy-saving lamps and LED lights
  • Detection distance: max. 15m
  • IP65

Scope of delivery

  • Sensor
  • 2x Screws
  • 2x Dowels
  • User manual

More interesting products

(*All information is plus legal VAT)