• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6879924 Ceiling, Wall Occupancy sensor 180 °, 360 ° Relay White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

897 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall/ceiling-mounted 360° presence sensor

  • 24GHz Microwave presence sensor
  • Allows precise detection of movement in space, including the presence of people at rest
  • Detects human respiratory movements within 4 metres (radius) when ceiling mounted and 6 metres when wall mounted
  • Can be installed in a closed non-metallic lamp housing

Our service for you

Technical specifications

Product type

Occupancy sensor

Detection angle

180°

360°

8 m

Used at

Indoors

Mounting type

Ceiling

Wall

Operating voltage

230 V AC

Contact type

Relay

Switching capacity (energy saving bulbs)

300 W

Switching capacity (light bulbs)

1200 W

Switching capacity (LED)

300 W

Twilight settings

3 - 2000 lx

Time settings

10 s - 12 min

Factory colour

White

Length

93 mm

Width

45 mm

Height

25 mm

Dim

(L x W x H) 93 x 45 x 25 mm

Weight

55 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439962 Sygonix SY-6879924 Ceiling, Wall Occupancy sensor 180 °, 360 ° Relay White

Warranty Terms

Warranty Terms 3439962 Sygonix SY-6879924 Ceiling, Wall Occupancy sensor 180 °, 360 ° Relay White

Description

Features

  • HF system: 24GHz CW radar, ISM band
  • Switches up to 1200W
  • For incandescent lamps, energy-saving lamps and LED lights
  • Coverage angle: 180°/ 360°
  • Detection distance: max. 4m radius (ceiling mounted), max. 6m (wall mounted)

Scope of delivery

  • Microwave presence sensor
  • User manual

More interesting products

(*All information is plus legal VAT)